CHEMI-CON Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKZE500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 4000h 105°C Bulk
|
库存
2,000
$0.2529
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | Low | Low Impedance | 1.37 | 110@2Min | Aluminum Cylindrical Can | 0.1 | 4000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ELXZ250ELL470MEB5D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
3,000
$0.0353
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 47uF | 25VDC | 20% | Very Low | Solvent Resistant|Very Low Impedance | 0.175 | 11.75@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 2 | 5 X 11.5 | 11.5 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EMVA160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.13A 2000h 85°C T/R
|
库存
4,000
$0.0526
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | 0.13 | 35.2@2Min | Cylindrical | 0.26 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EKXJ201ELL561MM50S
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1.945A 12000h 105°C Bulk Automotive AEC-Q200
|
库存
1
$2.69
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 560uF | 200VDC | 20% | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.945 | 4580@1Min|2265@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 7.5 | 18 X 50 | 50 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMH160VSN123MQ30S
Cap Aluminum Lytic 12000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.055 Ohm 2.24A 2000h 105°C
|
库存
1,600
$1.1299
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 12000uF | 16VDC | 20% | 0.055 | Standard | Non Solvent Resistant|Ultra Low Impedance | 2.24 | 3000@5Min | Aluminum Cylindrical Can | 0.4 | 2000 | Snap-In | 2 | 10 | 25.4 X 30 | 30 | 25.4 | Polar | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EMZA630ARA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
库存
500
$0.2747
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 63VDC | 20% | Low | 0.4 | 63@2Min | Cylindrical | 0.08 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EKZH250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C Ammo
|
库存
1,600
从 $0.2331 到 $0.2539
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 25VDC | 20% | Low | 1.24 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
库存
2,000
从 $0.7353 到 $0.8484
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 68uF | 10VDC | 20% | 0.028 | Super Low | 2.31 | 136@2Min | Cylindrical | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVY500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.17A 1000h 105°C T/R Automotive AEC-Q200
|
库存
5,400
从 $0.1236 到 $0.149
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | Low | Low Impedance | 0.17 | 23.5@2Min | Cylindrical | 0.12 | 1000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
|
库存
500
从 $0.541 到 $0.5889
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | 0.23 | Low | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.55 | 150@2Min | Cylindrical | 0.12 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||||
EKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.3A 5000h 105°C Automotive Bulk
|
库存
675
$0.5253
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 63VDC | 20% | Low | Low Impedance | 2.3 | 296.1@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105°C Bulk
|
库存
1,000
从 $0.5994 到 $0.6403
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1000uF | 50VDC | 20% | Low | Low Impedance | 3.01 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
库存
56
$1.977
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 450VDC | 20% | Non Solvent Resistant | 0.8 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||
ESMH101VSN472MA40S
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.053 Ohm 5.11A 2000h 85°C
|
库存
923
从 $2.303 到 $2.583
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 4700uF | 100VDC | 20% | 0.053 | Standard | 5.11 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMZR500ARA331MJA0G
Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.12 Ohm 0.9A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,500
从 $0.6748 到 $0.789
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Solvent Resistant | 0.9 | 165@2Min | Cylindrical with Vibration Proof | 0.1 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMH500VSN682MA30T
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3.25A 2000h 105°C
|
库存
140
$1.851
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 6800uF | 50VDC | 20% | 0.049 | Low | High CV|High Ripple Current|Large Capacitance | 3.25 | 3000@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.5A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
1,000
$0.3376
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 50VDC | 20% | Low | 1.5 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMHS101GRA111MKE0S
Cap Aluminum Lytic 110uF 100V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 0.92A 5000h 125°C T/R Automotive AEC-Q200
|
库存
660
从 $0.4825 到 $0.5099
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 110uF | 100VDC | 20% | 0.17 | Standard | 0.92 | 330@2Min | Cylindrical with Vibration Proof | 0.1 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMG101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.44A 1000h 105°C Bulk
|
库存
1,820
从 $0.3105 到 $0.3115
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 100VDC | 20% | Endurance with Ripple Current|Solvent Resistant | 0.44 | 660@1Min | Aluminum Cylindrical Can | 0.08 | 1000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXS501VSN121MA25S
Cap Aluminum Lytic 120uF 500V 20% (35 X 25mm) Snap-In 10mm 0.88A 5000h 105°C Bulk
|
库存
41
$2.618
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 120uF | 500VDC | 20% | 0.88 | 734.85@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 2 | 10 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk
|
库存
500
$0.3676
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 3300uF | 16VDC | 20% | Low | 2.88 | 528@2Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | No | |||||||||||||||||
EKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.21A 6000h 105°C Bulk
|
库存
2,000
$0.1492
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1000uF | 10VDC | 20% | Low | 1.21 | 100@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXE6R3ARA121ME61G
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.024 Ohm 2.5A 15000h 105°C T/R
|
库存
2,000
从 $0.2714 到 $0.2999
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 120uF | 6.3VDC | 20% | 0.024 | Super Low | 2.5 | 151@2Min | Cylindrical | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXJ451ELL5R6MJ16S
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 10000h 105°C Bulk Automotive AEC-Q200
|
库存
3,763
$0.294
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 5.6uF | 450VDC | 20% | 200.8@1Min|75.4@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EKZE100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
库存
6,000
$0.1964
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1500uF | 10VDC | 20% | Low | Low Impedance | 2.15 | 150@2Min | Aluminum Cylindrical Can | 0.19 | 4000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |