United Chemi ConELXZ250ELL470MEB5D铝电容器
Cap Aluminum Lytic 47uF 25V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.5@20°C@100kHz|1@-10°C@100kHz | |
| 0.175 | |
| 11.75@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11.5 | |
| 0.5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.