CHEMI-CON Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMVY800ADA471MMN0S
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
库存
750
$1.161
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 80VDC | 20% | Cylindrical | 0.95 | 376@2Min | 0.1 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
库存
200
$5.862
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 560uF | 450VDC | 20% | 0.444 | Low | Aluminum Cylindrical Can | 2.98 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 2 | 35 X 63 | 63 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Top Searched
EKYB101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
库存
500
$0.722
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 330uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 330@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY500GDA221MJA0G
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
|
库存
3,710
$0.3287
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | Low | Cylindrical with Vibration Proof | 0.5 | 3@2Min | 0.12 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKRG250ETD101MJ09S
Cap Aluminum Lytic 100uF 25V 20% (10 X 9mm) Radial 5mm 0.17A 1000h 105°C Ammo
|
库存
692
$0.1172
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.17 | 25@2Min | 5 | 0.12 | Radial | 1000 | 2 | 10 X 9 | 9 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMVH250ARA471MKE0S
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.14 Ohm 0.75A 5000h 125°C T/R Automotive AEC-Q200
|
库存
374
$0.5621
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 25VDC | 20% | 0.14 | Low | Cylindrical | 0.75 | 352.5@2Min | 0.16 | 5000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APXK160ARA101MF61G
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.024 Ohm 2.49A 15000h 105°C T/R
|
库存
2,000
从 $0.2917 到 $0.2972
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 100uF | 16VDC | 20% | 0.024 | Super Low | Cylindrical | 2.49 | 320@2Min | 0.12 | 15000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
KTS101B225K32N0T00
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125°C T/R
|
库存
1,325
从 $0.4198 到 $0.457
每个
|
United Chemi Con | 多层陶瓷电容器 | 2.2uF | 100VDC | 10% | No | Standard | Flat | 5 | Pad | X7R | 2 | Ceramic Chip | 1210 | 3.2 X 2.5 X 2.6 | 2.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
HHXC630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
库存
753
$0.1379
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Standard | Cylindrical | 0.7 | 6.3@2Min | 0.08 | 4000 | High Reliability|High Voltage | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HHXD350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
库存
3,600
从 $0.1869 到 $0.1954
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 68uF | 35VDC | 20% | 0.035 | Standard | Cylindrical | 2 | 23.8@2Min | 0.12 | 5000 | High Reliability | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ELXY500ETC100MF05D
Miniature Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
库存
4,000
$0.0368
每个
|
United Chemi Con | 铝电容器 | 10uF | 50VDC | 20% | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
| E82D501VSD122MB80T Aluminum Electrolytic Capacitor product IC |
库存
28
$6.494
每个
|
United Chemi Con | 铝电容器 | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||
EKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 0.47A 10000h 105°C Bulk
|
库存
855
$0.4018
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 68uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.47 | 644@1Min|297@5Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
HHSC630ELL101MJC5S
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 2A 4000h 125°C Bulk Automotive AEC-Q200
|
库存
1,000
$0.9333
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 100uF | 63VDC | 20% | 0.02 | Standard | Aluminum Cylindrical Can | 2 | 315@2Min | 5 | 0.16 | Radial | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKMG500ETD1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 0.013A 1000h 105°C Ammo
|
库存
10,510
$0.1035
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.013 | 4@1Min | 2.5 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
| E36D750HPN234UEM9M Miniature Aluminum Electrolytic Capacitors |
库存
553
$42.13
每个
|
United Chemi Con | 铝电容器 | Electrolytic | Aluminum Cylindrical Can | Screw | 2000 | 2 | 219 | 76.2 | Polar | No | No | No | No | No | ||||||||||||||||||||||||||||||
KTD101B686M99A0B00
Cap Ceramic 68uF 100V X7R 20% Radial 25mm 125°C Automotive T/R
|
库存
3
$27.51
每个
|
United Chemi Con | 多层陶瓷电容器 | 68uF | 100VDC | 20% | Yes | Standard | 25 | Radial | X7R | 2 | Dipped | 28.5 X 7.5 X 20 | 20(Max) | Tape and Reel | No | No | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EKXJ401ELL181MM45S
Cap Aluminum Lytic 180uF 400V 20% (18 X 45mm) Radial 7.5mm 1.095A 12000h 105°C Bulk Automotive AEC-Q200
|
库存
250
$2.4395
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 180uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.095 | 2980@1Min|1465@5Min | 7.5 | 0.24 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 18 X 45 | 45 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXY250ETC121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 5mm 0.39A 2000h 105°C Ammo Automotive AEC-Q200
|
库存
2,000
$0.0457
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 120uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.39 | 30@2Min | 5 | 0.14 | Radial | 2000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 6.3 X 15 | 15 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKY-630ELL821MLN3S
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2.85A 10000h 105°C Bulk
|
库存
1,000
$0.5755
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 820uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.85 | 516.6@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZR500ARA221MHA0G
Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
库存
2,000
$0.2441
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | 0.18 | Low | Cylindrical | 0.67 | 110@2Min | 0.1 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
HHXC350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive T/R
|
库存
1,500
从 $0.346 到 $0.3598
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 270uF | 35VDC | 20% | 0.02 | Standard | Cylindrical | 2 | 94.5@2Min | 0.12 | 4000 | High Reliability|High Voltage | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
| EKMH401VQT122MB63U Cap Aluminum Lytic 1200uF 400V 20% (40 X 63mm) Solder Pin 0.207 Ohm 3.22A 2000h 105°C |
库存
56
从 $9.911 到 $10.786
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1200uF | 400VDC | 20% | 0.207 | Low | Aluminum Cylindrical Can | 3.22 | 3000@5Min | Solder Pin | 2000 | 5 | 40 X 63 | 63 | 40 | Polar | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
库存
500
$0.5613
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 250@2Min | 5 | 0.14 | Radial | 5000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4.7A 20000h 105°C Bulk
|
库存
438
$0.0885
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 470uF | 6.3VDC | 20% | 0.008 | Super Low | Aluminum Cylindrical Can | 4.7 | 592.2@2Min | 2.5 | 0.1 | Radial | 20000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |