United Chemi ConEMVY500GDA221MJA0G铝电容器
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| EMVY500GDA221MJA0G | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.5 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
Using the aluminum anode based electrolytic EMVY500GDA221MJA0G electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

