CHEMI-CON Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
주식
200
$5.862
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 560uF | 20% | 450VDC | Low | 0.444 | High CV|High Ripple Current|Large Can | 2.98 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 63 | 10 | 63 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KHC250E226M55R0T00
MULTILAYER CERAMIC CHIP CAPACITORS
|
주식
800
$2.519 에서 $2.733로 변경
단위 당
|
CHEMI-CON | Capacitor Ceramic Multilayer | Non Polar | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
|
인기 검색어
EKYB101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
주식
500
$0.7526
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 100VDC | Low | 2.25 | 10000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY800ADA471MMN0S
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
주식
750
$1.161
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 80VDC | 0.95 | 5000 | 376@2Min | Cylindrical | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
| EKMH451VND471MB40U Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 1.78A 2000h 105°C |
주식
18
$5.683
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 450VDC | Low | 0.529 | 1.78 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 40 X 40 | 40 | 40 | Polar | 0.15 | No | No | No | No | No | |||||||||||||||||||||
EMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
|
주식
548
$0.5841 에서 $0.6437로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 25VDC | Standard | 0.12 | High Heat Resistance|Non Solvent Resistant | 0.55 | 2000 | 82.5@2Min | Cylindrical | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
주식
1,000
$0.2326 에서 $0.2704로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 20% | 100VDC | Low | 0.86 | 9000 | 56@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
주식
500
$0.6202
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.7 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
|
주식
4,500
$0.1333
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 3.3uF | 20% | 400VDC | 0.034 | 1000 | 152.8@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMZA500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
주식
3,600
$0.1464 에서 $0.1665로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
주식
75
$0.0632
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 20% | 35VDC | Low | 0.34 | 5000 | 19.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
주식
2,000
$0.2278 에서 $0.2634로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 25VDC | Low | 0.6 | 3000 | 25@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
주식
5
$0.4953
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 100VDC | Low | Low Impedance | 0.75 | 5000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
주식
8,200
$0.1103
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 25VDC | Low | 0.4 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.22 | 2000 | 55@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
주식
1,000
$0.2185
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 560uF | 20% | 35VDC | Low | Low Impedance | 2.15 | 4000 | 196@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EMZL350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
주식
3,000
$0.2116 에서 $0.2641로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 5000 | 115.5@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZE630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.9A 5000h 105°C Bulk
|
$0.3283 에서 $0.3945로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 390uF | 20% | 63VDC | Low | Low Impedance | 1.9 | 5000 | 245.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMHS350GRA681MKE0S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.087 Ohm 1.06A 5000h 125°C T/R Automotive AEC-Q200
|
주식
6,802
$0.4599 에서 $0.5326로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 20% | 35VDC | Standard | 0.087 | 1.06 | 5000 | 714@2Min | Cylindrical with Vibration Proof | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMZJ160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
주식
2,000
$0.1915
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 16VDC | Low | 0.08 | 0.85 | 2000 | 75.2@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ELXZ500ELL680MF15D
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
|
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 68uF | 20% | 50VDC | Low | Solvent Resistant|Very Low Impedance | 0.36 | 2000 | 34@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 15 | 2.5 | 15 | 6.3 | Polar | Bulk | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZN630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
주식
230
$0.2721
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 63VDC | Low | 1.99 | 10000 | 207.9@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
|
주식
750
$0.5603 에서 $0.6156로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 50VDC | Low | 0.23 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.55 | 5000 | 150@2Min | Cylindrical | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||||
ELXZ250ELL470MEB5D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
주식
3,000
$0.046
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 25VDC | Very Low | Solvent Resistant|Very Low Impedance | 0.175 | 2000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11.5 | 2 | 11.5 | 5 | Polar | Bulk | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EKZE350ETD122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Ammo
|
주식
12,500
$0.44
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 20% | 35VDC | Low | Non Solvent Resistant|Ultra Low Impedance | 3.29 | 5000 | 420@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
HHXC630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
주식
753
$0.1782
단위 당
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | High Reliability|High Voltage | 0.7 | 4000 | 6.3@2Min | Cylindrical | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |