Arrow Electronics Components Online
EKMH500VSN682MA30T|UCC|simage
EKMH500VSN682MA30T|UCC|limage
Capacitor Aluminum Electrolytic

EKMH500VSN682MA30T

Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3.25A 2000h 105°C

CHEMI-CON
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    6800uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.049
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.25
  • IL (uA)
    3000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High CV|High Ripple Current|Large Capacitance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    35
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    1

文档和资源

数据表
设计资源