Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GYA1H330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Tape Automotive AEC-Q200
|
库存
2,700
从 $0.3799 到 $0.4242
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | 1.1 | 16.5@2Min | Cylindrical | 4000 | 6.3 X 7.7 | 7.7 | 6.3 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
LGU1J222MELZ
Cap Aluminum Lytic 2200uF 63V 20% (22 X 35mm) Snap-In 10mm 1.82A 3000h 105°C Bulk
|
库存
59
$1.441
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 63VDC | 20% | 1.82 | 1110@5Min | Aluminum Cylindrical Can | 0.25 | 3000 | Snap-In | 2 | 10 | 22 X 35 | 35 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVP1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 0.042A 2000h 85°C Bulk Automotive AEC-Q200
|
库存
643
从 $0.1026 到 $0.122
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 25VDC | 20% | 0.042 | 7.5@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYF1H221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C Automotive AEC-Q200
|
库存
400
从 $1.8159 到 $1.908
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 220uF | 50VDC | 20% | 0.018 | Low | 3 | 110@2Min | Cylindrical with Vibration Proof | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UUR1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.145A 2000h 85°C T/R Automotive AEC-Q200
|
库存
4
$1.10
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 25VDC | 20% | 0.145 | 75@1Min | Cylindrical | 0.16 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1J390MED
Cap Aluminum Lytic 39uF 63V 20% (6.3 X 15mm) Radial 2.5mm 0.33A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
2,611
从 $0.1186 到 $0.1493
每个
|
Nichicon | 铝电容器 | Electrolytic | 39uF | 63VDC | 20% | Low | 0.33 | 73.71@1Min | Aluminum Cylindrical Can | 0.09 | 2000 | Radial | 2 | 2.5 | 6.3 X 15 | 15 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCJ1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R Automotive AEC-Q200
|
库存
412
从 $0.6301 到 $0.4435
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 16VDC | 20% | 0.016 | Low | 4.07 | 864@2Min | Cylindrical | 0.12 | 2000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UTHW6141MND
Cap Aluminum Lytic 140uF 420V 20% (16 X 40mm) Radial 7.5mm 0.91A 5000h 105°C
|
库存
300
从 $1.8121 到 $1.3451
每个
|
Nichicon | 铝电容器 | Electrolytic | 140uF | 420VDC | 20% | Low | 0.91 | 2452@1Min|1201@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 16 X 40 | 40 | 16 | Polar | No | No | No | EAR99 | ||||||||||||||||||
UPS1J100MDD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 105°C Bulk
|
库存
2
$0.2688
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 63VDC | 20% | Low | 0.11 | 18.9@1Min | Aluminum Cylindrical Can | 0.09 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LGY1V822MELB30
Cap Aluminum Lytic 8200uF 35V 20% (30 X 30mm) Snap-In 10mm 2.4A 5000h 105°C Bulk
|
库存
400
从 $2.472 到 $4.816
每个
|
Nichicon | 铝电容器 | Electrolytic | 8200uF | 35VDC | 20% | 2.4 | 1600@5Min | Aluminum Cylindrical Can | 0.35 | 5000 | Snap-In | 2 | 10 | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
RHA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
|
库存
171
从 $0.276 到 $0.2901
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 6.3VDC | 20% | 0.009 | Low | High Reliability|High Ripple Current|Long Life|Low ESR | 4.5 | 700@2Min | Cylindrical | 0.1 | 2000 | 2 | 8 X 6.7 | 6.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
GYF1V471MCW1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
库存
400
$1.9461
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 470uF | 35VDC | 20% | 0.016 | Low | 3.5 | 164.5@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYA1C561MCQ1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.015 Ohm 2.4A 4000h 125°C Automotive AEC-Q200
|
库存
400
$1.6866
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 560uF | 16VDC | 20% | 0.015 | Low | 2.4 | 89.6@2Min | Cylindrical | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
UBR2W500MND
Cap Aluminum Lytic 50uF 450V 20% (12.5 X 35.5mm) Radial 5mm 0.4A 5000h 125°C
|
库存
500
从 $0.9569 到 $1.3225
每个
|
Nichicon | 铝电容器 | Electrolytic | 50uF | 450VDC | 20% | Low | 0.4 | 1000@1Min | Aluminum Cylindrical Can | 0.24 | 5000 | Radial | 2 | 5 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | ||||||||||||||||||||||
GYD1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 1.8A 1000h 150°C Tape Automotive AEC-Q200
|
库存
35
$0.5245
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 150uF | 35VDC | 20% | 0.02 | Low | 1.8 | 52.5@2Min | Cylindrical | 0.12 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
| GYA1C471MCQ1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
库存
445
从 $0.637 到 $1.52
每个
|
Nichicon | 铝聚合物电容器 | 470uF | 20% | 0.02 | 2.1 | 75 | 10 | 10 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UVZ1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C Bulk
|
库存
3,950
从 $0.1097 到 $0.1333
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 35VDC | 20% | 0.35 | 346.5@1Min|115.5@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVY1H471MPD1TD
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.54A 2000h 105°C Ammo
|
库存
500
$0.3028
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 50VDC | 20% | 0.54 | 705@1Min|235@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUD1A102MNL1GS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
库存
19,641
从 $0.239 到 $0.721
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 10VDC | 20% | Low | Low Impedance | 0.67 | 100@2Min | Cylindrical | 0.24 | 5000 | 2 | 10 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3.1A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
136
从 $1.2255 到 $2.9934
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 50VDC | 20% | Low | 3.1 | 3300@1Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 7.5 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1H471MHD1TO
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.1A 3000h 105°C Ammo
|
库存
1,000
从 $0.3157 到 $0.341
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 50VDC | 20% | Low | 1.1 | 705@1Min | Aluminum Cylindrical Can | 0.1 | 3000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPS1A101MDD
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
库存
740
$0.0423
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 10VDC | 20% | Low | 0.16 | 30@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
ULV2W5R6MNL1GS
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 10mm) SMD 0.04A 10000h 105°C T/R Automotive AEC-Q200
|
库存
1,500
$0.4707
每个
|
Nichicon | 铝电容器 | Electrolytic | 5.6uF | 450VDC | 20% | 0.04 | 200.8@1Min | Cylindrical | 0.3 | 10000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.92A 6000h 105°C Bulk
|
库存
3,468
从 $0.2789 到 $0.6483
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 35VDC | 20% | Low | 2.92 | 350@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
库存
36
从 $0.238 到 $0.2843
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 35VDC | 20% | Low | 1.4 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |