NichiconUHE1V471MPD铝电容器
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.046@20°C@100kHz|0.18@-10°C@100kHz | |
| 1.4 | |
| 164.5@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UHE1V471MPD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 164.5@2Min μA. Its capacitance value is 470uF. The UHE1V471MPD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

