NichiconUVY1H471MPD1TD铝电容器
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.54A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 0.54 | |
| 705@1Min|235@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
Using the aluminum anode based electrolytic UVY1H471MPD1TD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. Its leakage current is 705@1Min|235@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. The UVY1H471MPD1TD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

