NichiconUPS1A101MDD铝电容器
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| Low | |
| 1.5@20°C@100kHz | |
| 0.16 | |
| 30@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
This electrolytic UPS1A101MDD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. The UPS1A101MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

