In safety systems, lighting circuits, and measurement instruments, overall performance often hinges on individual component longevity. Power delivery components such as capacitors, in particular, need to be robust and long-lasting as everything downstream of them depends on their continuous operation. In this article from Panasonic, learn how EEE-FH-series capacitors provide 40%-100% more service life than previous generations.
Panasonic introduces the EEE-FH Series halogen-free surface mount aluminum electrolytic capacitors with high-temperature reflow making them highly reliable and durable solutions for critical environments. The EEE-FH Series capacitors boast an impressive endurance of 10,000 hours at 105°C and ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours, offering 40% to 100% longer life compared to the EEE- FK series.
The EEE-FH Series has an extensive voltage range of 6.3V to 100V, a capacitance range of 10 µF to 680 µF, and a temperature range of -55°C to +105°C. Additionally, the EEE-FH Series feature low ESR capability, ensuring exceptional performance and stability in high-frequency circuits. All EEE-FH Series part numbers are AEC-Q200 compliant, making them ideal for automotive and industrial applications in harsh environments.
Panasonic’s halogen-free surface mount aluminum electrolytic capacitors are environmentally friendly alternatives to solutions requiring high temperature and long life. Board components designed for harsh automotive and industrial applications must offer robust, dependable soldering connectivity, ensuring optimal quality and reliability.
Features and Benefits
- Operating temperature range: -55°C to +105°C
- Rated voltage range: 6.3 to 100 VDCOperating temperature range: -55°C to +105°C
- Rated capacitance range: 10 μf to 680 μf
- Endurance: 10,000 hours at 105°C (ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours)
- High-temperature lead-free reflow (except ≧ 50 V)
- Long-life / long-term applications
- Low ESR / smoothing power output
- Halogen-free / environmentally friendly
- AEC-Q200 and ROHS compliant
Industries
Automotive
Home appliance
Industrial
ICT application
Infotainment
Applications
Safety systems
Lamps / ballasts
Measuring instruments
Personal computers
Audio / video