NVIDIA® Jetson™ systems provide the performance and efficiency to run autonomous machine software, faster and with less power. Each is a complete System-on-Module (SOM) combining CPU, GPU, PMIC, DRAM, and Flash storage - and using a single shared software development environment, saving you time and money.
The Jetson Family: Jetson Nano, Jetson TX2 Series, Jetson Xavier NX, Jetson Xavier Series
With a variety of development kits and production modules available, the Jetson family is extensible. Whether for enterprise, small to medium business, or research, Jetson has a solution to meet specific performance and budget requirements. They all share the same architecture and SDKs, allowing for one code base and seamless deployment across the entire product portfolio. Just select the SoM that’s right for the application, and build the custom system around it to meet your specific needs.
3rd Party Ecosystem
With a vibrant ecosystem and wide industry support you can rapidly develop and deploy solutions based on proven 3rd party devices or you can choose to design your own custom carrier boards and case solutions for your specific requirements.
Jetson Development Kits and modules power a range of applications that require various performance levels and prices - from AI-powered Network Video Recorders (NVRs) to automated optical inspection (AOI) in high-precision manufacturing to .
Jetson modules pack unbeatable performance and energy efficiency in a tiny form factor, effectively bringing the power of modern AI, deep learning, and inference to embedded systems at the edge.
Jetson AGX Xavier Series
Jetson AGX Xavier is the first computer designed specifically for autonomous machines. It has six engines onboard for accelerated sensors data processing and running autonomous machines software, offerings the performance and power efficiency for fully autonomous machines.
Jetson AGX Xavier 8GB is a lower-power lower-price Jetson AGX Xavier offering full hardware and software compatibility with the existing Jetson AGX Xavier. It consumes a maximum of 20W for the full module while delivering up to 20 TOPS of AI performance.


Visualizza prodotti correlati
945-82972-0005-000 | Jetson AGX Xavier Developer Kit
NVIDIA Sistema integrato, schede e kit di sviluppo Visualizza
NVIDIA Jetson Xavier NX for AI at the Edge
The new Jetson Xavier NX™ joins the existing Jetson Nano, Jetson TX2, and AGX Xavier. Each deliver class-leading performance for Machine Vision, Autonomous Machines and Edge AI.
Delivering up to 21 TOPS, yet just 70 mm x 45 mm in size, Jetson Xavier NX packs the power of an NVIDIA Xavier SoC into a module the size of a Jetson Nano, yet delivers the performance of a GPU workstation, all in the compact footprint and power envelope of a typical edge device, capable of processing complex data without relying on network connectivity.
It can run multiple modern neural networks in parallel and process data from multiple high-resolution sensors - a requirement for full AI systems. Jetson Xavier NX is production-ready and supports all popular AI frameworks.

Jetson Nano
NVIDIA® Jetson Nano™ Developer Kit is a small, powerful computer that lets you run multiple neural networks in parallel for applications like image classification, object detection, segmentation, and speech processing. All in an easy-to-use platform that runs in as little as 5 watts.

Jetson Nano module is a small AI computer that has the performance and power efficiency needed to run modern AI workloads, including multiple neural networks in parallel and process data from several high-resolution sensors simultaneously. This makes it the perfect entry-level option to add advanced AI to embedded products.
Learn how to set up the NVIDIA Jetson Nano.

Visualizza prodotti correlati
945-13450-0000-000 | Jetson Nano Developer Kit
NVIDIA Sistema integrato, schede e kit di sviluppo VisualizzaJetson TX2 Series
The Jetson TX2 series embedded module for edge AI applications now comes in three versions: Jetson TX2, Jetson TX2i, and the newly available, lower-cost Jetson TX2 4GB. Jetson TX1-based products can migrate to the more powerful Jetson TX2 4GB at the same price.
NVIDIA® Jetson™ TX2 gives you exceptional speed and power efficiency in an embedded AI computing device. This supercomputer-on-a-module brings true AI computing at the edge with an NVIDIA Pascal™ GPU, up to 8 GB of memory, 59.7 GB/s of memory bandwidth, and a wide range of standard hardware interfaces that offer the perfect fit for a variety of products and form factors.


Software Development ‘develop once, deploy everywhere’
All Jetson SoM’s share the same architecture and SDKs, allowing for one code base and seamless deployment across the entire product portfolio. The Jetson platform is supported by the JetPack SDK, which includes the board support package (BSP), Linux operating system, NVIDIA CUDA®, and compatibility with third-party platforms.
Additional specialist SDKs help developers speed time to market. DeepStream SDK allows you to quickly build and deploy efficient video analytics pipelines, while ISAAC, the SDK for robotics allows simulation and training.
Jetson, plus the NVIDIA JetPack SDK, provides everything needed to develop and deploy applications using one unified software architecture. This dramatically reduces development costs and gives you a scalable AI strategy for markets including portable medical devices, commercial robots, smart cameras, automated optical inspection, and embedded IoT systems.
JetPack comes with libraries for deep learning, computer vision, accelerated computing, and multimedia, and supports drivers for a wide range of sensors. Plus, NVIDIA develops GPU-accelerated IP for critical autonomous machine tasks like depth estimation, path planning, and object detection.
As part of JetPack, NVIDIA provides a set of developer tools that accelerate development and provide detailed information about application system power and performance, helping developers quickly optimize and tune their code.