Analog Devices’ μModule DC/DC regulators simplify power supply design by offering the black box convenience of traditional power modules in an IC form factor. For example, the LTM4601 μModule regulator is a complete step-down power module in a 15mm × 15mm × 2.8mm LGA package.
The LTM4601 accepts 4.5V to 20V inputs and can produce outputs anywhere from 0.6V to 5V at 12A. The wide input and output ranges and excellent thermal performance of the LTM4601 allow it to be easily dropped into a variety of applications with minimal design effort—just set the output voltage with a single resistor and determine the requisite bulk input and output capacitances.
Read this article to learn more about how the LTM4601 μModule regulator is a self-contained 12A step-down regulator in an IC form factor and can be easily paralleled to increase load capability to 48A.
Visualizza prodotti correlati
LTM4601IV-1#PBF
Analog Devices Convertitore da DC a DC e modulo di regolazione della commutazione VisualizzaVisualizza prodotti correlati
LTM4601EV-1#PBF
Analog Devices Convertitore da DC a DC e modulo di regolazione della commutazione VisualizzaVisualizza prodotti correlati
LTM4601EV#PBF
Analog Devices Convertitore da DC a DC e modulo di regolazione della commutazione VisualizzaVisualizza prodotti correlati