Bosch's high-performance IMU: BMI088. For Drones, robotic applications and domestic appliances with challenging performance requirements.
Bosch Sensortec's BMI088 MEMS sensor is a high-performance IMU with high vibration suppression, specifically designed for drone and robotics applications in demanding environments. The IMU delivers low noise and low drift despite fluctuating temperatures. The 6-axis sensor combines a 16 bit triaxial gyroscope and a 16 bit triaxial accelerometer in a miniature 3 x 4.5 x 0.95 mm3 (16-pin) LGA package, the extremely stable gyroscope being derived from Bosch’s proven automotive technology.

-- Excellent vibration robustness and suppression
-- Stable to large temperature changes
-- Automotive-proven low drift gyroscope and superior accelerometer performance
SENSOR FEATURES
The BMI088 is designed for drones, robotics and industry applications with challenging performance requirements. BMI088 provides accurate and reliable inertial sensor data even under demanding conditions, including environments where those conditions change, such as thermal effects like heating, mechanical impacts and stress like shocks, vibrations and pcb bending.
BMI088 is offering a wide acceleration measurement range (up to 24 g), high vibration suppression ratio and vibration robustness, as well as high bias and temperature stability. The automotive-proven gyroscope of the BMI088 has an unmatched bias stability of less than 2°/h and a low temperature coefficient of offset (TCO) below 15 mdps/K.
The accelerometer features a low TCO of 0.2 mg/K and low spectral noise of only 230 µg/sqrt(Hz) in the widest measurement range of ± 24 g. The performance allows to measure the orientation of a device with high precision and to track motions accurately.
The high robustness of the sensor gives the user more freedom in placing the sensor on a pcb, and can help to reduce the design effort and costs on system level, for example by omitting additional damping structures or loosing space on the floor plan when considering heat sources or thermal distributions among the pcb. Depending on the application needs, the sensor may also allow to reduce calibration effort at end-of-line test.