Designing modern power supplies, DC-DC converters, PCBs, or lighting? Capacitors, of course, are an essential component — and recent advancements in capacitor technology have made them better than ever. This article explores the range of electrolytic aluminum chip capacitors from Kyocera AVX, providing low ESR, high endurance, and more.
KYOCERA AVX’s range of aluminum capacitors provides high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements.
Features & Benefits
- • Low Impedance
- • Applicable to SMT Process
- • Product line covers voltage range of 6.3V - 400V
- • Product line covers CV range of 1.0uF – 6800μF
- • Product line covers temperature range of -55°C to +125°C
- • RoHS compliant
- • Industrial/Consumer Electronics
- • Lighting
- • DC/DC Converters
- • Power Supplies
- • Displace Cards & System Boards
- • High Order Main Boards / Servers
Typical Applications
Electrolytic (Liquid Electrolyte) Capacitor Product Range
| Series | Temperature Range | Capacitance Range | Voltage Range | PCB Mounting Method |
| AEA Series | -55°C to +105°C | 22uF to 6800uF | 6.3V to 100V | SMD |
| AEF Series | -40°C to +105°C | 2.2uF to 470uF | 6.3V to 400V | SMD |
| AEH Series | -55°C to +125°C | 2.2uF to 470uF | 10V to 400V | SMD |
| AEK Series | -40°C to +105°C | 1.0uF to 1000uF | 6.3V to 400V | SMD |