Using the TPS51513EVM-549 A Single-Phase, D-CAP+ Synchronous Buck Controller With Integrated Drivers for General IC VCORE Applications
Progetto di riferimento usando la parte TPS51513RHB di Texas Instruments
Per prodotti finali
- Power Supplies
Per contattare il Servizio Clienti.
- TPS51513EVM-549 evaluation module (EVM) is a single-phase, D-CAP+ synchronous buck converter providing 3-bit VID with 0.70-V to 1.05-V output range at up to 20 A from a 12-V input bus. The EVM uses the TPS51513 synchronous buck controller with selectable 250/300/350/500-kHz switching frequency. The TPS51513EVM-549 is designed to use a regulated 12-V (8-V to 14-V) bus to produce a high-current, regulated variable output at up to 20 A of the load current. The output voltage varies from 0.70 V to 1.05 V via a 3-bit VID digital-to-analog converter (DAC). The TPS51513EVM-549 is designed to demonstrate the TPS51513 in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS51513
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.05 V
-
Output Current0 to 20 A
-
Efficiency90.9 %
-
TopologyBuck
Parti in primo piano (5)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TPS71701DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R | ACQUISTA | |
|
|
TPS71701DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R | ACQUISTA | |
|
|
TPS51103DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5.05V3.33V3.32V 0.25A/0.25A/0.015A 10-Pin VSON EP T/R | ACQUISTA | |
|
|
TPS51513RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS51513RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R | ACQUISTA | |