Typical Application Using LTC3639IMSE 4 to 135V Input to -15V Output Positive-to-Negative Regulator
Progetto di riferimento usando la parte LTC3639IMSE di Analog Devices
Per prodotti finali
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
Per contattare il Servizio Clienti.
- Typical Application Using LTC3639IMSE 4 to 135V Input to -15V Output Positive-to-Negative Regulator. The LTC3639 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3639 combination of Burst Mode operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. Wide input range of 4 to 150V and programmable overvoltage lockout, the LTC3639 is a robust regulator suited for regulating from a wide variety of power sources
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4 to 135 V
-
Output Voltage-15 V
-
TopologyBuck
Parti in primo piano (2)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LTC3639IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP T/R | ACQUISTA | |
|
|
LTC3639IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP Tube | ACQUISTA | |