Typical Application for MCP1643, 150mA Two Power Red LEDs Driver with PWM Dimming Control from PIC
Progetto di riferimento usando la parte MCP1643 di Microchip Technology
Per prodotti finali
- Backlighting
- Head Lamps
- Portable Lighting
- Rechargeable Flashlights
- Wall LED Lamps
- WLED Flashlights
Per contattare il Servizio Clienti.
- Typical Application for MCP1643, 150mA Two Power Red LEDs Driver with PWM Dimming Control from PIC. MCP1643 is a compact, high-efficiency, fixed frequency, synchronous step-up converter optimized to drive one LED with constant current, that operates from one and two-cell alkaline and NiMH/NiCd batteries. The device can also drive two red/green/yellow series connection LEDs
Funzioni principali
-
Conversion TypeDC to DC
Parti in primo piano (4)
Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
---|---|---|---|---|---|---|
|
MCP1643-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube | ACQUISTA | |
|
MCP1643T-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP T/R | ACQUISTA | |
|
MCP1643T-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin DFN EP T/R | ACQUISTA | |
|
MCP1643-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin DFN EP Tube | ACQUISTA |