Typical Application for L7824C 0.5 to 10 V output Voltage Regulator
Progetto di riferimento usando la parte L7824C di STMicroelectronics
Per prodotti finali
- Voltage & Current Adjustment
Per contattare il Servizio Clienti.
- Typical Application for L7824C 0.5 to 10 V output Voltage Regulator. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
Funzioni principali
-
Conversion TypeDC to DC
-
TopologyLDO
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
L7824CD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) D2PAK T/R | ACQUISTA | |
|
|
L7824CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | ACQUISTA | |
|
|
L7824CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220FP Tube | ACQUISTA | |
|
|
L7824CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | ACQUISTA | |