Typical Application for L6565, 50W Wide Range Mains SMPS for TV Applications
Progetto di riferimento usando la parte L6565 di STMicroelectronics
Per prodotti finali
- AC to DC Charger
- Adapter
- Compact SMPS
- Copier
- Fax Machine
- Portable Consumer Electronics
- Printers
- Scanners
Per contattare il Servizio Clienti.
- Typical Application for L6565, 50W Wide Range Mains SMPS for TV Applications. The L6565 is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters
Funzioni principali
-
Conversion TypeAC to DC
-
Input Voltage88 to 264 (AC) V
-
Output Voltage5|14|105 V
-
Output Current0.05@5V|0.35@105V|1@14V A
-
Output Power50 W
-
TopologyFlyback- Quasi Resonant
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | ACQUISTA | |
|
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | ACQUISTA | |
|
|
E-L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | ACQUISTA | |
|
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | ACQUISTA | |