Typical Application for AD5308 Octal, 8-Bit Digital to Analog Converter
Progetto di riferimento usando la parte AD5308ARUZ-REEL7 di Analog Devices
Per prodotti finali
- Automatic Test Equipment
- Battery Powered Instrument
- Mobile Communications
- Optical Networking
- Process Control
Per contattare il Servizio Clienti.
- Typical Application for AD5308 Octal, 8-Bit DAC in a 16-lead TSSOP. They operate from a single 2.5V to 5.5V supply, consuming 0.7 mA typical at 3V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/us. They use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards
Funzioni principali
-
DAC Resolution8 Bit
-
Number of Channels8CH
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
AD5308BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube | ACQUISTA | |
|
|
AD5308ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube | ACQUISTA | |
|
|
AD5308BRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | ACQUISTA | |
|
|
AD5308WARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit Automotive AEC-Q100 16-Pin TSSOP T/R | ACQUISTA | |
|
|
AD5308BRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | ACQUISTA | |
|
|
AD5308ARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | ACQUISTA | |