Typical Application Circuit for LT3971-5, 12V Step-Down Converter
Progetto di riferimento usando la parte LT3971EDD-5 di Analog Devices
Per prodotti finali
- Industrial Power Supply
Per contattare il Servizio Clienti.
- Typical Application Circuit for LT3971-5, 12V Step-Down Converter. The LT3971-5 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage15 to 38 V
-
Output Voltage12 V
-
Output Current1.2 A
-
TopologyBuck
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | ACQUISTA | |
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | ACQUISTA | |
|
|
LT3971EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP Tube | ACQUISTA | |
|
|
LT3971EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP T/R | ACQUISTA | |