Typical Application Circuit for LT1031 Precision 10V Voltage Reference for Handling Higher Load Currents
Progetto di riferimento usando la parte LT1031B di Analog Devices
Per prodotti finali
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Per contattare il Servizio Clienti.
- Typical Application Circuit for LT1031 Precision 10V Voltage Reference for Handling Higher Load Currents. The LT1031 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
Funzioni principali
-
Reference Voltage10 V
Parti in primo piano (7)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LT1031DCH#PBF | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | ACQUISTA | |
|
|
LT1031DCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | ACQUISTA | |
|
|
LT1031CCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | ACQUISTA | |
|
|
LT1031DMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | ACQUISTA | |
|
|
LT1031BMH/883 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | ACQUISTA | |
|
|
LT1031BCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | ACQUISTA | |
|
|
LT1031BMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | ACQUISTA | |