TWR-K70F120M-KIT, K70F120M Tower Kit, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs
Progetto di riferimento usando la parte MK70FN1M0VMJ12 di NXP Semiconductors
Documenti associati
Per prodotti finali
- Industrial Applications
Per contattare il Servizio Clienti.
- TWR-K70F120M-KIT, K70F120M Tower Kit, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs. The TWR-K70F120M-KIT is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20, K6x and K70 family of microcontroller (MCU) devices. The TWR-K70F120M-KIT features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller, 10/100 Mbps Ethernet MAC and TWR-SER - Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485
Funzioni principali
-
Embedded System TypeMCU
-
Family NameKinetis K61|Kinetis K70
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Parti in primo piano (23)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LTC3618EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin TSSOP EP T/R | ACQUISTA | |
|
|
LTC3618EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP T/R | ACQUISTA | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | ACQUISTA | |
|
|
74HCT125D-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
MC9S08JM60CLDR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R | ACQUISTA | |
|
|
74HCT125PW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
LTC3618IUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP T/R | ACQUISTA | |
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
LTC3618IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin TSSOP EP Tube | ACQUISTA | |
|
|
LTC3618IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin TSSOP EP T/R | ACQUISTA | |
|
|
LTC3618IUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP Tube | ACQUISTA | |
|
|
LTC3618EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP Tube | ACQUISTA | |