TPS54525EVM-608, Evaluation Module using TPS54525 synchronous buck converter
Progetto di riferimento usando la parte TPS54525PWP di Texas Instruments
Per prodotti finali
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
Per contattare il Servizio Clienti.
- TPS54525EVM-608, Evaluation Module using TPS54525 is a single, adaptive on-time, D-CAP2-mode, synchronous buck converter requiring a very low external component count. The D-CAP2 control circuit is optimized for low-ESR output capacitors such as POSCAP, SP-CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 650 kHz. It provides a 1.05 V at 5.5 A from 5-V to 18-V input
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current5.5 A
-
TopologyBuck
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TPS54525PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube | ACQUISTA | |
|
|
TPS54525PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP T/R | ACQUISTA | |
|
|
TPS54525PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube | ACQUISTA | |
|
|
TPS54525PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP T/R | ACQUISTA | |