TIDA-00728, Front Port USB Type-C Extender Reference Design
Progetto di riferimento usando la parte TUSB321A di Texas Instruments
Per prodotti finali
- Desktop PC
Per contattare il Servizio Clienti.
- TIDA-00728, Front Port USB Type-C Extender Reference Design. The Front Port Type-C extender reference design connects to an internal motherboard USB3.0 connectors and provides signal conditioning to both High-Speed and SuperSpeed signals to the remotely placed front port Type-C connector. This module enables two fully functional USB Type-C connectors on the internal USB motherboard connector
Funzioni principali
-
Interface StandardsUSB 3.0
Parti in primo piano (7)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TPS25910RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | ACQUISTA | |
|
|
LP5907SNX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin X2SON EP T/R | ACQUISTA | |
|
|
TPS25910RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | ACQUISTA | |
|
|
LP5907MFX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
LP5907MFX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
LP5907SNX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin X2SON EP T/R | ACQUISTA | |
|
|
TUSB321AIRWBR | Texas Instruments | USB Interface ICs | USB Type-C Configuration Channel Logic and Port Control USB 2.0/USB 3.1 5V T/R 12-Pin X2QFN | ACQUISTA | |