TIDA-00141, Automotive Brushed Motor Driver Reference Design for Flip-up Displays
Progetto di riferimento usando la parte DRV8832QDGQQ1 di Texas Instruments
Documenti associati
Per prodotti finali
- Automotive Lighting
Per contattare il Servizio Clienti.
- TIDA-00141, Automotive Brushed Motor Driver Reference Design provides a quick setup guide for a push-to-open/push-to-close motor drive system that enables the actuation of a flip up display for infotainment systems. This solution also demonstrates two methods of feedback, one using limit switches and the other taking advantage of the current limit setting on the motor driver. Enabling a quick solution for faster time to market, this design uses all automotive qualified devices, allows direct battery connection and requires no software effort
Funzioni principali
-
Motor TypeDC Motor
Parti in primo piano (5)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G32QDBVRQ1 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
SN74LVC2G08IDCTRQ1 | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
SN74LVC2G74QDCURQ1 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element Automotive AEC-Q100 8-Pin VSSOP T/R | ACQUISTA | |
|
|
TPS3809I50QDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R | ACQUISTA | |
|
|
SN74LVC1G07QDBVRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | ACQUISTA | |