TIDA-00072, Wideband Digital to RF Transmit Solution
Progetto di riferimento usando la parte DAC3484IRKD di Texas Instruments
Documenti associati
Per prodotti finali
- Femto Base Station
- Point-to-Point Microwave Backhaul
- Software Defined Radio
- Wireless Base Station
- Wireless LAN Card
- Wireless Repeater
Per contattare il Servizio Clienti.
- TIDA-00072, Wideband Digital to RF Transmit Solution. The TSW308x is an example design of a wideband digital to RF transmit solution capable of generating 600 MHz of contiguous RF spectrum. The system provides a reference on how to use the DAC34x8x, TRF3705 IQ modulator and LMK0480x to achieve this. This reference EVM coupled with a pattern generator such as the TSW1400EVM can be used to arbitrarily generate narrow band wideband signals at RF. Examples of configurations to generate standards compliant WCDMA test signals are provided
Funzioni principali
-
DAC Resolution16 Bit
-
Number of Channels4CH
Parti in primo piano (27)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TPS62290DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | ACQUISTA | |
|
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | ACQUISTA | |
|
|
LMK04806BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | ACQUISTA | |
|
|
CDCV304PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | ACQUISTA | |
|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | ACQUISTA | |
|
|
TPS71701DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R | ACQUISTA | |
|
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | ACQUISTA | |
|
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | ACQUISTA | |
|
|
LMK04806BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | ACQUISTA | |
|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
CDCV304PWR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R | ACQUISTA | |