PMP9486, Quad Output, Highly Efficient Fly-Buck for Isolated Gate Drivers in Inverters Reference Design
Progetto di riferimento usando la parte LM5017MR di Texas Instruments
Per contattare il Servizio Clienti.
- PMP9486, Reference Design is a four output Fly-Buck converter for driving isolated driver stages (GND wrt high side sources) in DC/AC section of high frequency commercial or residential inverters (eg. solar micro inverters) using the LM5017 regulator IC. The design accepts an input voltage of 20Vin to 40Vin DC (from single panel in micro-inverters or 12V/24V batteries) and provides isolated outputs of 14.5V, 9V @100mA (referenced to same ground). It features a small size and is an inexpensive and more efficient solution for using Fly-Back or Push-Pull converters. High efficiency of 88% is achieved at 100mA load on each of the outputs
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage20 to 40 V
-
Output Voltage14 V
-
Output Current0.1 A
-
Output Power1.4 W
-
Efficiency88 %
-
TopologyFly-Buck
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |
|
|
LM5017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube | ACQUISTA | |
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |
|
|
LM5017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube | ACQUISTA | |