PMP5495, Reference Design for Reduced Board Space
Progetto di riferimento usando la parte TPS54620RGY di Texas Instruments
Documenti associati
Per prodotti finali
- Backplane Distributed Power
- Communications and Telecom
- Optical Networking
- WiMAX/Wireless Broadband
Per contattare il Servizio Clienti.
- PMP5495, contains the TPS54620 DC/DC converter with a double-sided layout to reduce board space. The reference design accepts a 4.5V to 17V input and delivers up to 5A at an output voltage of 3.3V while switching at 480 kHz. The reference design takes up less than 185 square millimeters total board area and uses a 3.3H IHLP2525 inductor with only one 47F 1206 ceramic output capacitor. The TPS54620 is a 4.5 to 17V, 6-A monolithic synchronous buck DC/DC converter with integrated 26 / 19 milliohm MOSFETs in a small 3.5mm x 3.5mm 14-pin QFN package
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 17 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency95 %
-
TopologyBuck
Parti in primo piano (5)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TPS54620RGYT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS54620RGYR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS54620RGYT-838832001 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | ACQUISTA | |