PMP11180.5, High Light-Load Efficient 4.5 - 6VDC Input, 5W/1VDC Reference Design with 4 POL Outputs
Progetto di riferimento usando la parte UCC28740DR di Texas Instruments
Documenti associati
Per prodotti finali
- Consumer Electronics
- Set-Top Box
- STB and DVR
Per contattare il Servizio Clienti.
- PMP11180.5, High Light-Load Efficient 4.5 - 6VDC Input, 5W/1VDC Reference Design with 4 POL Outputs. This design uses the UCC28740 in a flyback topology to minimize no-load standby power and the UCC24636 synchronous rectifier controller to minimize power MOSFET body-diode conduction times. The design also features point-of-load converters from the main 5V rail that implement an energy-saving Eco Mode. All of the devices within the design work together to improve light-load efficiency to help meet agency approvals
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 6 V
-
Output Voltage1 V
-
Output Current5 A
-
Output Power5 W
-
Efficiency85 %
-
TopologyBuck
Parti in primo piano (5)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | ACQUISTA | |
|
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
UCC24630DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter CCM/DCM 3.7V 200kHz T/R Medical 6-Pin SOT-23 | ACQUISTA | |
|
|
TPS56528DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOIC EP Tube | ACQUISTA | |
|
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | ACQUISTA | |