PMP10666, Low Vin Flyback Reference Design for High Voltage Laser Flash Drive
Progetto di riferimento usando la parte LM3481MM di Texas Instruments
Per prodotti finali
- Automotive and Transportation
- Battery Powered Instrument
- Digital Camera
- Notebook
- Personal Digital Assistant
- Portable
- Power Supplies
- Set-Top Box
Per contattare il Servizio Clienti.
- PMP10666, Low Vin Flyback Reference Design for High Voltage Laser Flash Drive. The PMP10666 is a 12W isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 100mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count and low-cost design providing an isolated output
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 5.5 V
-
Output Voltage120 V
-
Output Current0.1 A
-
Output Power12 W
-
TopologyFlyback- Non Sync
Parti in primo piano (8)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | ACQUISTA | |
|
|
LTV-817S-TA-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | ACQUISTA | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | ACQUISTA | |
|
|
LTV-817S (BIN A) | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | ACQUISTA | |
|
|
LTV-817S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | ACQUISTA | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | ACQUISTA | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | ACQUISTA | |
|
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | ACQUISTA | |