PMP10558.5, Low Profile Triple Output Isolated Fly-Buck Power Supply depend on the 750314462 transformer for Industrial Applications Reference Design
Progetto di riferimento usando la parte LM5017MRX/NOPB di Texas Instruments
Documenti associati
Per prodotti finali
- Industrial
Per contattare il Servizio Clienti.
- PMP10558.5, Low Profile Triple Output Isolated Fly-Buck Power Supply depend on the 750314462 transformer for Industrial Applications Reference Design. The power supply has a synchronous buck regulator, LM5017 and a low profile (6mm) transformer. It generates three isolated outputs depending on the transformer selection. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 18V to 30V, making it suitable for 24V input industrial applications. The Fly-Buck can regulate the secondary side outputs without an Optocoupler or auxiliary winding and is capable of achieving good cross regulation within ±5%
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage24 V
-
Output Current0.025 A
-
Output Power0.6 W
-
TopologyFly-Buck
Parti in primo piano (2)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |
|
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | ACQUISTA | |