MAX17651EVKIT#, Evaluation Kit for MAX17651 4V to 60V, 100mA, Ultra-Low Quiescent Current Linear Regulator
Progetto di riferimento usando la parte MAX17651AZT+ di Analog Devices
Per prodotti finali
- Battery Powered Equipment
- Industrial Power Supply
- Post-Regulators
- Remote Sensors
- Utility Meters
Per contattare il Servizio Clienti.
- MAX17651EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17651 high-voltage, ultra-low quiescent current linear regulator. The EV kit operates over a wide input voltage range of 4V to 60V and provides up to 100mA load current. It draws only 8uA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. It features overload current protection and thermal shutdown. The EV kit comes installed with the MAX17651AZT+ in a 6-pin, compact TSOT package
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage0.6 to 59 V
-
Output Current0.1 A
-
TopologyLDO
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | ACQUISTA | |
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | ACQUISTA | |
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | ACQUISTA | |
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | ACQUISTA | |