LTC6362 Demo Board with 250ksps 16-bit LTC2376-16 SAR ADC, LTC6655-5
Progetto di riferimento usando la parte LTC2376CMS-16 di Analog Devices
Per prodotti finali
- Instrumentation and Measurement
Per contattare il Servizio Clienti.
- Demonstration circuit 1805A-D demonstrates the DC and AC performance of the LTC6362 driving the LTC2379-18 when used in conjunction with the DC590B QuikEval and DC718 fast DACs data collection boards. The LTC6362 is a low power, low noise differential Op-Amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs
Funzioni principali
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Parti in primo piano (11)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LTC6655CHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | ACQUISTA | |
|
|
24LC024-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | ACQUISTA | |
|
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | ACQUISTA | |
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | ACQUISTA | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | ACQUISTA | |
|
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
LTC2376CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | ACQUISTA | |
|
|
LTC2376CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | ACQUISTA | |