LT1930AES5 LT1931AES5 Demo Board, 2.2MHz, SOT-23 DC/DC SEPIC Converter
Progetto di riferimento usando la parte LT1930A di Analog Devices
Documenti associati
Per prodotti finali
- Computer Cards
- Cordless Phone
- Digital Camera
- LCD TFT Display
- Modems
- Portable Medical Instrumentation
- xDSL Modem/DSLAM
Per contattare il Servizio Clienti.
- Demonstration board DC397A features the LT1930A SEPIC circuit generates a constant 12V/250mA (max load) output with a 10V to 16V variable input. All three circuits are designed to demonstrate fast switching frequency (2.2Mhz), an internal 36V/1A switch, wide input range, and small circuit size
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage10 to 16 V
-
Output Voltage12 V
-
Output Current0.25 A
-
TopologySingle-Ended Primary Inductance
Parti in primo piano (7)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LT1930AES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 | ACQUISTA | |
|
|
LT1930AES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |
|
|
LT1930AES5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |
|
|
LT1930AES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |
|
|
LT1930AES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |
|
|
LT1930AES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |
|
|
LT1930AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | ACQUISTA | |