LT1725CGN Demo Board, Isolated forward Converter, Vin=36V to 72V, Vout=5V@20A
Progetto di riferimento usando la parte LT1725CGN di Analog Devices
Documenti associati
Per prodotti finali
- Instrumentation and Measurement
- Telecom Power Supply
Per contattare il Servizio Clienti.
- Demonstration circuit 562A-B is an isolated synchronous forward converter featuring the LT1725 and LTC1693. The design provides an isolated 5V at 20A from 48V (36V to 72V) input. Isolation voltage is 1500VDC
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current20 A
-
Efficiency91.5 %
-
TopologyForward
Parti in primo piano (7)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LTC1693-1CS8 | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N | ACQUISTA | |
|
|
LTC1693-1CS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | ACQUISTA | |
|
|
LTC1693-1CS8#PBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube | ACQUISTA | |
|
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | ACQUISTA | |
|
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | ACQUISTA | |
|
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | ACQUISTA | |
|
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | ACQUISTA | |