LT1676, Wide Input Range, High Efficiency Step-Down Switching Regulator
Progetto di riferimento usando la parte LT1776 di Analog Devices
Per prodotti finali
- Automotive and Transportation
- Cellular Phone
- Telecom Power Supply
Per contattare il Servizio Clienti.
- Circuit shows LT1776 is SEPIC topology that generate both positive and negative 5V. The two inductors shown are actually just two windings on a standard inductor
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage10 to 28 V
-
Output Voltage-5|5 V
-
Output Current0.5 A
-
TopologySingle-Ended Primary Inductance
Parti in primo piano (10)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LT1776IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | ACQUISTA | |
|
|
LT1776CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | ACQUISTA | |
|
|
LT1776IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N Tube | ACQUISTA | |
|
|
LT1776IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | ACQUISTA | |
|
|
LT1776CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin PDIP N | ACQUISTA | |
|
|
LT1776CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | ACQUISTA | |
|
|
LT1776CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | ACQUISTA | |
|
|
LT1776CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N T/R | ACQUISTA | |
|
|
LT1776CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N | ACQUISTA | |
|
|
LT1776IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 40V Step Down Single-Out 1.24V to 34V 0.7A 8-Pin SOIC N Tube | ACQUISTA | |