LMZ10503EXTEVAL, Evaluation Board for LMZ10503 Simple Switcher DC to DC PWM switching
Progetto di riferimento usando la parte LMZ10503EXTTZ di Texas Instruments
Documenti associati
Per prodotti finali
- Power Supplies
Per contattare il Servizio Clienti.
- LMZ10503EXTEVAL, Evaluation Board can accept an input voltage rail between 2.95V and 5.5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled startup
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Efficiency96 %
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | ACQUISTA | |
|
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | ACQUISTA | |
|
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | ACQUISTA | |
|
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | ACQUISTA | |
|
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | ACQUISTA | |
|
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | ACQUISTA | |