EVAL-RHF1009A, Evaluation Board for RHF1009A Voltage Reference
Progetto di riferimento usando la parte RHF1009A di STMicroelectronics
Per prodotti finali
- Data Acquisition System
- Military and Aerospace
- Space Devices
Per contattare il Servizio Clienti.
- EVAL-RHF1009A, Evaluation Board is designed to help characterize the RHF1009A device. This rad-hard device is a low-power adjustable 2.5V to 5.5V, ± 0.15 % fixed shunt, voltage reference with a typical average temperature co-efficient of 10 ppm/degree Celsius and is housed in a Flat-10 ceramic package
Funzioni principali
-
Reference Voltage2.5 to 5.5 V
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
RHF1009AK02V | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 10-Pin CFLAT T/R | ACQUISTA | |
|
|
DATA PACK-RHF1009AK01V | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 10-Pin CFLAT T/R | ACQUISTA | |
|
|
RHF1009AD2V | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 5-Pin Die | ACQUISTA | |
|
|
RHF1009AK01V | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 10-Pin CFLAT T/R | ACQUISTA | |
|
|
RHF1009AK1 | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 10-Pin CFLAT T/R | ACQUISTA | |
|
|
RHF1009AK01V-DATAPACK | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 5V 12mA 10-Pin CFLAT T/R | ACQUISTA | |