EVAL-ADAU1372Z, Evaluation Board for Evaluating the ADAU1372 Quad ADC, Dual DAC, Low Latency, Low Power Codec
Progetto di riferimento usando la parte ADAU1372BCPZ di Analog Devices
Per prodotti finali
- Bluetooth
- Digital Still Camera (DSC)
- Handsets
- Headphone
- Portable Navigation System
Per contattare il Servizio Clienti.
- EVAL-ADAU1372Z, Evaluation Board provides full access to all analog and digital I/Os on the ADAU1372. The ADAU1372 register can be controlled by Sigma Studio software, which interfaces to the board via a USB connection. The EVALADAU1372Z can be powered by a single AAA battery, by the USB bus, or by a single 3.8V to 6V supply, any of these are regulated to the voltages required on the board. The printed circuit board (PCB) is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and speakers. The master clock can be provided externally or by the on-board 12.288 MHz passive crystal
Parti in primo piano (4)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADP1607ACPZN001-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | ACQUISTA | |
|
|
ADP1607ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADAU1372BCPZ | Analog Devices | Audio CODECs | PCM Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP Tray | ACQUISTA | |