EVAL-AD7986EBZ, Evaluation Board using AD7986, 18 bit ADC
Progetto di riferimento usando la parte AD7986BCPZ di Analog Devices
Documenti associati
Per prodotti finali
- ATE IC Tester
- Data Acquisition System
- Portable Medical Instrumentation
- Power Line Communication
Per contattare il Servizio Clienti.
- EVAL-AD7986EBZ is a fully featured evaluation Kit for the AD7986. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Converter Evaluation and Development board
Funzioni principali
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
Parti in primo piano (10)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | ACQUISTA | |
|
|
AD8032ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N Tube | ACQUISTA | |
|
|
ADR435BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N T/R | ACQUISTA | |
|
|
AD8139ARDZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | ACQUISTA | |
|
|
AD8139ARDZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | ACQUISTA | |
|
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | ACQUISTA | |
|
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | ACQUISTA | |
|
|
AD7986BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 18-bit Serial 20-Pin LFCSP EP T/R | ACQUISTA | |
|
|
AD7986BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 18-bit Serial 20-Pin LFCSP EP Tray | ACQUISTA | |