EVAL-AD7675CBZ, Evaluation Board for AD7675, 16-bit, 100-Ksps PulSAR Analog to Digital Converter
Progetto di riferimento usando la parte AD7675ACPZ di Analog Devices
Per prodotti finali
- ATE IC Tester
- Data Acquisition System
- Digital Signal Processing
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Per contattare il Servizio Clienti.
- EVAL-AD7675CBZ, Evaluation Board for AD7675, 16-bit, 100-Ksps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system
Funzioni principali
-
ADC Resolution16 Bit
-
ADC Sampling Rate100K SPS
Parti in primo piano (9)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | ACQUISTA | |
|
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | ACQUISTA | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | ACQUISTA | |
|
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | ACQUISTA | |
|
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | ACQUISTA | |
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | ACQUISTA | |
|
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
AD7675ASTZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray | ACQUISTA | |