EVAL-AD7293SDZ, Evaluation Board for Evaluating the AD7293 12-bit Power Amplifier Current Controller with ADC, DACs, Temperature and Current Sensors
Progetto di riferimento usando la parte AD7293BCPZ di Analog Devices
Per prodotti finali
- Basestation
- System Monitoring and Control
Per contattare il Servizio Clienti.
- EVAL-AD7293SDZ, Evaluation Board for Evaluating the AD7293 is a 12-bit monitoring device with multi-channel ADC, DACs, current sensors and temperature sensors. The configuration of the various link options is explained in the Evaluation Board Hardware section. The EVAL-AD7293SDZ requires the EVAL-SDP-CB1Z board. The EVAL-AD7293SDZ interfaces to the USB port of the PC via the EVAL-SDP-CB1Z. Software that allows the user to easily program the AD7293 is available with the EVAL-AD7293SDZ
Parti in primo piano (8)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube | ACQUISTA | |
|
|
AD5116BCPZ80-500R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 80kOhm 64POS Non-Volatile 8-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADP3605ARZ-R7 | Analog Devices | Charge Pump | Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N T/R | ACQUISTA | |
|
|
ADA4860-1YRJZ-RL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±5V/12V 6-Pin SOT-23 T/R | ACQUISTA | |
|
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | ACQUISTA | |
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | ACQUISTA | |
|
|
AD7293BCPZ | Analog Devices | Data Conversion Misc | Power Amplifier Current Controller 12bit 56-Pin LFCSP EP Tray | ACQUISTA | |
|
|
AD7293BCPZ-RL | Analog Devices | Data Conversion Misc | Power Amplifier Current Controller 12bit 56-Pin LFCSP EP T/R | ACQUISTA | |