EVAL-AD5373EB, Evaluation Board using AD5373, 32-Channel, 14-Bit, Serial Input, Voltage Output DAC
Progetto di riferimento usando la parte AD5373 di Analog Devices
Per prodotti finali
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
- Opticals
Per contattare il Servizio Clienti.
- EVAL-AD5373EB, Evaluation Board using AD5373, 32-Channel, 14-Bit, Serial Input, Voltage Output DAC. The evaluation board allows the functionality and performance of the AD5373 to be evaluated easily. The evaluation board can be used as a stand alone board with control coming from an external DSP or microcontroller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5373
Funzioni principali
-
DAC Resolution14 Bit
-
Number of Channels32CH
Parti in primo piano (49)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADR423ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 3V 10mA 8-Pin SOIC N T/R | ACQUISTA | |
|
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | ACQUISTA | |
|
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin MSOP Tube | ACQUISTA | |
|
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | ACQUISTA | |
|
|
24LC64T-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | ACQUISTA | |
|
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
ADR423ARZ | Analog Devices | Voltage References | V-Ref Fixed 3V 10mA 8-Pin SOIC N Tube | ACQUISTA | |
|
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | ACQUISTA | |