DK-DEV-5M570ZNES, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
Progetto di riferimento usando la parte EPM240M100C4N di Intel
Documenti associati
Per prodotti finali
- Automotive and Transportation
- Industrial
Per contattare il Servizio Clienti.
- DK-DEV-5M570ZNES, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD designs, as well as to demonstrate the features of the MAX V CPLD device
Funzioni principali
-
Embedded System TypeFPGA
-
Family NameMAX V
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
5M570ZF256C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 256-Pin TFBGA Tray | ACQUISTA | |
|
|
ASE-24.000MHZ-ET | Abracon | SMD Crystal Oscillators | Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R | ACQUISTA | |
|
|
ACHL-10.000MHZ-EK | Abracon | TH Crystal Oscillators | Oscillator XO 10MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole | ACQUISTA | |
|
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube | ACQUISTA | |
|
|
5M570ZF256C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 256-Pin TFBGA Tray | ACQUISTA | |
|
|
LTC3670EDDB#PBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.5V to 5.5V 12-Pin DFN EP T/R | ACQUISTA | |