DC1053A-F, Demo Board Using LTC3526LBEDC, 0.8 to 5.5 Vin, 1.8/3.3/5 Vout @ 100mA High Efficiency Synchronous Boost Converter
Progetto di riferimento usando la parte LTC3526LBEDC di Analog Devices
Documenti associati
Per prodotti finali
- Bluetooth Headset
- Medical Appliances
- MP3 Player
Per contattare il Servizio Clienti.
- DC1053A-F, Demonstration circuits features the LTC3526L high efficiency synchronous boost converter and is capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2 mm DFN thermally enhanced package, high switching frequency 1MHz and 550mA internal power switches provide a very tiny solution. The LTC3526L family also features output disconnect and the input voltage can be greater or less than the output voltage. The DC1053A-F features the LTC3526LB Burst mode defeated
Funzioni principali
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1 A
-
Efficiency92 %
-
TopologyBoost
Parti in primo piano (6)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LBEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | ACQUISTA | |
|
|
LTC3526LBEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | ACQUISTA | |
|
|
LTC3526LBEDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | ACQUISTA | |
|
|
LTC3526LBEDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | ACQUISTA | |
|
|
LTC3526LBEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | ACQUISTA | |
|
|
LTC3526LBEDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | ACQUISTA | |