DAC121C085EB, Evaluation Board using DAC121C085, 12-bit, single channel, voltage output Digital to Analog Converter
Progetto di riferimento usando la parte DAC121C085 di Texas Instruments
Per prodotti finali
- Automatic Test Equipment
- Automotive and Transportation
- Industrial Control
- Portable
Per contattare il Servizio Clienti.
- DAC121C085EB, Evaluation Board using DAC121C085, 12-bit, single channel, voltage output Digital to Analog Converter. The Micro-power DACs feature Rail to Rail Output and an I2C Compatible interface. The evaluation board can be used in either of two modes. In the Stand-Alone mode, suitable test equipment, such as a pattern generator and signal analyzer, can be used with the board to evaluate the DAC121C085 performance
Funzioni principali
-
DAC Resolution12 Bit
-
Number of Channels1CH
Parti in primo piano (27)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
24C02C-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin MSOP Tube | ACQUISTA | |
|
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | ACQUISTA | |
|
|
24C02CT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
24C02C-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
24C02C-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin TSSOP Tube Automotive AEC-Q100 | ACQUISTA | |
|
|
24C02C/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP Tube | ACQUISTA | |
|
|
24C02CT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
24C02C-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP Tube | ACQUISTA | |
|
|
24C02C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | ACQUISTA | |
|
|
24C02CT-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin TSSOP T/R Automotive AEC-Q100 | ACQUISTA | |
|
|
24C02CT/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N T/R | ACQUISTA | |
|
|
24C02C-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP Tube Automotive AEC-Q100 | ACQUISTA | |