ADS5545EVM, 14-bit 170 MSPS analog to digital converter Evaluation Module
Progetto di riferimento usando la parte ADS5545 di Texas Instruments
Documenti associati
Per prodotti finali
- High-Definition TV
- Medical Imaging
- Radar System
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
Per contattare il Servizio Clienti.
- ADS5545EVM is a circuit board that allows designers to evaluate the performance of Texas Instrument's ADS5545 device, a 14-bit 170MSPS analog to digital converter. The circuit board allows for the ability to evaluate the ADS5545 operating in either DDR LVDS output mode or CMOS output mode. An on-board FPGA decodes the ADC output mode and provides the ADC data on a CMOS output header. The evaluation module also allows designers to use wither a transformer coupled input into the ADC or an amplifier input based on the THS4509. Although not needed for device evaluation, an optional expansion module is available allowing for an easy method to program the ADC register through a USB port. Important Notice the ADS5545 evaluation module contains prototype ADS5545 samples which can be used for device evaluation purposes. Before purchasing the ADS5545 evaluation module, please read the literature number SLWL002
Funzioni principali
-
ADC Resolution11 Bit
-
ADC Sampling Rate200M SPS
Parti in primo piano (8)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS75003RHLR | Texas Instruments | PMIC Solutions | Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R | ACQUISTA | |
|
|
TPS73018DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | ACQUISTA | |
|
|
TLV3502AIDCNT | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | ACQUISTA | |
|
|
ADS5545IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | ACQUISTA | |
|
|
ADS5545IRGZTG4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | ACQUISTA | |