ADC16V130EB, Evaluation Board for ADC16V130, 16-Bit, 130 MSPS AD Converter with LVDS Outputs
Progetto di riferimento usando la parte ADC16V130CISQ di Texas Instruments
Documenti associati
Per prodotti finali
- AV Receiver
- Communications and Telecom
- Data Acquisition System
- Instrumentation and Measurement
- Measurement Instruments
- Portable
- Test Equipment
- WiMAX Basestation
- Wireless Base Station
Per contattare il Servizio Clienti.
- ADC16V130EB, Evaluation Board for ADC16V130, 16-Bit, 130 MSPS AD Converter with LVDS Outputs. The evaluation board can be used by connecting the board to the Wave Vision 5.0 Data Capture Board (order number WAVEVSNBRD5.0), which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows
Funzioni principali
-
ADC Resolution16 Bit
-
ADC Sampling Rate130M SPS
-
Number of Channels1CH
Parti in primo piano (5)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | ACQUISTA | |
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | ACQUISTA | |
|
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | ACQUISTA | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | ACQUISTA | |
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | ACQUISTA | |